18 VQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 VQFN

ATA6832C-PIQW-1

DigiKey Part Number
ATA6832C-PIQW-1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATA6832C-PIQW-1
Description
IC HALF BRIDGE DRIVER 1A 18QFN
Customer Reference
Detailed Description
Half Bridge (3) Driver Bulbs, DC Motors, Resistors Power MOSFET 18-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ATA6832C-PIQW-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Half Bridge (3)
Applications
Bulbs, DC Motors, Resistors
Interface
PWM, SPI
Load Type
Inductive, Capacitive, Resistive
Technology
Power MOSFET
Rds On (Typ)
800mOhm LS, 800mOhm HS
Current - Output / Channel
1A
Current - Peak Output
-
Voltage - Supply
4.75V ~ 5.25V
Voltage - Load
5.5V ~ 40V
Operating Temperature
-40°C ~ 150°C (TJ)
Features
-
Fault Protection
Open Load Detect, Over Temperature, Short Circuit, UVLO
Mounting Type
Surface Mount
Package / Case
18-VFQFN Exposed Pad
Supplier Device Package
18-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.