
ATA663254-GAQW-VAO | |
|---|---|
DigiKey Part Number | 150-ATA663254-GAQW-VAOTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATA663254-GAQW-VAO |
Description | IC LIN SYSTEM BASIS CHIP 8-SOIC |
Customer Reference | |
Detailed Description | LIN System Basis Chip 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | LIN System Basis Chip | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |

