
ATA663231-GBQW-VAO | |
|---|---|
DigiKey Part Number | 150-ATA663231-GBQW-VAOTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATA663231-GBQW-VAO |
Description | IC LIN SYSTEM BASIS CHIP 8-VDFN |
Customer Reference | |
Detailed Description | LIN System Basis Chip 8-VDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ATA663231-GBQW-VAO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | LIN System Basis Chip | |
Applications | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-VDFN (3x3) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |

