
ATA6585-GTQW0-VAO | |
|---|---|
DigiKey Part Number | 150-ATA6585-GTQW0-VAOTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATA6585-GTQW0-VAO |
Description | IC TRANSCEIVER HALF 1/1 18DFN |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 18-DFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 120 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 3V ~ 28V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 18-VFDFN Exposed Pad | |
Supplier Device Package | 18-DFN (5x5) |


