ATA6581-GTQW0-VAO is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.0.00000
Datasheet
18 DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATA6581-GTQW0-VAO

DigiKey Part Number
150-ATA6581-GTQW0-VAOTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATA6581-GTQW0-VAO
Description
IC TRANSCEIVER HALF 2/2 18DFN
Customer Reference
Detailed Description
2/2 Transceiver Half CANbus 18-DFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
2/2
Duplex
Half
Receiver Hysteresis
120 mV
Data Rate
5Mbps
Voltage - Supply
3V ~ 28V, 4.5V ~ 5.5V
Operating Temperature
-40°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
18-VFDFN Exposed Pad
Supplier Device Package
18-DFN (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.