

ATA6285N-PNQW | |
|---|---|
DigiKey Part Number | ATA6285N-PNQWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATA6285N-PNQW |
Description | RF TX IC ASK/FSK 315MHZ 32VFQFN |
Customer Reference | |
Detailed Description | RF Transmitter ASK, FSK 315MHz 6dBm 20kbps PCB, Surface Mount Antenna 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ATA6285N-PNQW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Frequency | 315MHz | |
Applications | TPM (Tire Pressure Monitor) | |
Modulation or Protocol | ASK, FSK | |
Data Rate (Max) | 20kbps | |
Power - Output | 6dBm | |
Current - Transmitting | 8.5mA | |
Data Interface | PCB, Surface Mount | |
Antenna Connector | PCB, Surface Mount | |
Memory Size | 4KB ROM, 1KB RAM, 1KB EEPROM | |
Features | - | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) |

