

ATA5771-DK1 | |
|---|---|
DigiKey Part Number | ATA5771-DK1-ND |
Manufacturer | |
Manufacturer Product Number | ATA5771-DK1 |
Description | BOARD XMITTER FOR ATA5771 868MHZ |
Customer Reference | |
Detailed Description | ATA5771 - Transmitter 868MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transmitter | |
Frequency | 868MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ATA5771 | |
Note | - | |
RF Type | - | |
RF Frequency | 868MHz | |
Function | Transmitter | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,373.19000 | kr.1,373.19 |
| Unit Price without VAT: | kr.1,373.19000 |
|---|---|
| Unit Price with VAT: | kr.1,716.48750 |

