ATA5577M233AC-DBB | |
|---|---|
DigiKey Part Number | ATA5577M233AC-DBB-ND |
Manufacturer | |
Manufacturer Product Number | ATA5577M233AC-DBB |
Description | RFID TAG R/W 100-150KHZ ENCAP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 363b (User) Memory 100kHz ~ 150kHz ISO 11784, ISO 11785 Encapsulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Encapsulated | |
Technology | Passive | |
Frequency | 100kHz ~ 150kHz | |
Memory Type | Read/Write | |
Writable Memory | 363b (User) | |
Standards | ISO 11784, ISO 11785 | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 0.053" L x 0.039" W (1.36mm x 1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.725 | kr.2.33086 | kr.4,020.73 |
| Unit Price without VAT: | kr.2.33086 |
|---|---|
| Unit Price with VAT: | kr.2.91358 |

