
ATA5575M1250-DBB | |
|---|---|
DigiKey Part Number | ATA5575M1250-DBB-ND |
Manufacturer | |
Manufacturer Product Number | ATA5575M1250-DBB |
Description | IC RFID TRANSP 100-150KHZ DIE |
Customer Reference | |
Detailed Description | RFID Transponder IC 100kHz ~ 150kHz Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | RFID Transponder | |
Frequency | 100kHz ~ 150kHz | |
Standards | - | |
Interface | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |

