

AT97SC3205T-X3A1C-20 | |
|---|---|
DigiKey Part Number | AT97SC3205T-X3A1C-20TR-ND - Tape & Reel (TR) AT97SC3205T-X3A1C-20CT-ND - Cut Tape (CT) AT97SC3205T-X3A1C-20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT97SC3205T-X3A1C-20 |
Description | FF COM I2C TPM 4.4MM TSSOP SEK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AVR - Trusted Platform Module (TPM) Microcontroller IC EEPROM 28-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Trusted Platform Module (TPM) | |
Core Processor | AVR | |
Program Memory Type | EEPROM | |
Controller Series | - | |
RAM Size | - | |
Interface | I2C | |
Number of I/O | 4 | |
Voltage - Supply | 3.3V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.57000 | kr.22.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.20.68108 | kr.20,681.08 |
| Unit Price without VAT: | kr.22.57000 |
|---|---|
| Unit Price with VAT: | kr.28.21250 |





