28 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28 TSSOP

AT97SC3205T-U3A1C-10

DigiKey Part Number
AT97SC3205T-U3A1C-10TR-ND - Tape & Reel (TR)
AT97SC3205T-U3A1C-10CT-ND - Cut Tape (CT)
AT97SC3205T-U3A1C-10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT97SC3205T-U3A1C-10
Description
FF IND I2C TPM 4.4MM TSSOP UEK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
AVR - Trusted Platform Module (TPM) Microcontroller IC EEPROM 28-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Trusted Platform Module (TPM)
Core Processor
AVR
Program Memory Type
EEPROM
Controller Series
-
RAM Size
-
Interface
I2C
Number of I/O
4
Voltage - Supply
3.3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.18.66240kr.18,662.40
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.22.02000kr.22.02
25kr.20.22400kr.505.60
100kr.18.66240kr.1,866.24
Digi-Reel®
QuantityUnit PriceExt Price
1kr.22.02000kr.22.02
25kr.20.22400kr.505.60
100kr.19.44000kr.1,944.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.22.02000
Unit Price with VAT:kr.27.52500