AT93C66A-10SU-2.7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 2.000
Unit Price: kr.2.25000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.4.41098
Datasheet

Similar


Microchip Technology
In Stock: 3.129
Unit Price: kr.2.38000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.2.16048
Datasheet

Similar


Microchip Technology
In Stock: 786
Unit Price: kr.4.57000
Datasheet

Similar


Microchip Technology
In Stock: 860
Unit Price: kr.2.76000
Datasheet

Similar


Microchip Technology
In Stock: 1.305
Unit Price: kr.2.25000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.2.63630
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.2.16048
Datasheet

Similar


Microchip Technology
In Stock: 696
Unit Price: kr.1.93000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 659
Unit Price: kr.6.68719
Datasheet

Similar


onsemi
In Stock: 127
Unit Price: kr.3.02000
Datasheet

Similar


onsemi
In Stock: 11.351
Unit Price: kr.3.09000
Datasheet

Similar


STMicroelectronics
In Stock: 15.093
Unit Price: kr.4.31000
Datasheet
EEPROM Memory IC 4Kbit 3-Wire Serial 2 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EEPROM Memory IC 4Kbit 3-Wire Serial 2 MHz 8-SOIC

AT93C66A-10SU-2.7

DigiKey Part Number
AT93C66A-10SU-2.7-ND
Manufacturer
Manufacturer Product Number
AT93C66A-10SU-2.7
Description
IC EEPROM 4KBIT 3-WIRE 8SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit 3-Wire Serial 2 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AT93C66A-10SU-2.7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
512 x 8, 256 x 16
Memory Interface
3-Wire Serial
Clock Frequency
2 MHz
Write Cycle Time - Word, Page
10ms
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types