ARM926EJ-S Microprocessor IC SAM9G 1 Core, 32-Bit 400MHz 247-VFBGA (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM926EJ-S Microprocessor IC SAM9G 1 Core, 32-Bit 400MHz 247-VFBGA (10x10)

AT91SAM9G25-BFU

DigiKey Part Number
AT91SAM9G25-BFU-ND
Manufacturer
Manufacturer Product Number
AT91SAM9G25-BFU
Description
IC MPU SAM9G 400MHZ 247VFBGA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
ARM926EJ-S Microprocessor IC SAM9G 1 Core, 32-Bit 400MHz 247-VFBGA (10x10)
Datasheet
 Datasheet
EDA/CAD Models
AT91SAM9G25-BFU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM926EJ-S
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
400MHz
Co-Processors/DSP
-
RAM Controllers
DDR2, SDRAM, SRAM
Graphics Acceleration
No
Display & Interface Controllers
-
Ethernet
10/100Mbps
SATA
-
USB
USB 2.0 (3)
Voltage - I/O
1.8V, 3.3V
Operating Temperature
-40°C ~ 85°C (TA)
Security Features
-
Mounting Type
Surface Mount
Package / Case
247-VFBGA
Supplier Device Package
247-VFBGA (10x10)
Additional Interfaces
EBI/EMI, I2C, MMC/SD/SDIO, SPI, SSC, UART/USART
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in DKK
Tray
QuantityUnit PriceExt Price
168kr.53.56190kr.8,998.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.53.56190
Unit Price with VAT:kr.66.95238