

AT91SAM9G20B-CU-999 | |
|---|---|
DigiKey Part Number | AT91SAM9G20B-CU-999TR-ND - Tape & Reel (TR) AT91SAM9G20B-CU-999CT-ND - Cut Tape (CT) AT91SAM9G20B-CU-999DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT91SAM9G20B-CU-999 |
Description | IC MPU SAM9G 400MHZ 217LFBGA |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | ARM926EJ-S Microprocessor IC SAM9G 1 Core, 32-Bit 400MHz 217-LFBGA (15x15) |
Datasheet | Datasheet |
EDA/CAD Models | AT91SAM9G20B-CU-999 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM926EJ-S | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 400MHz | |
Co-Processors/DSP | - | |
RAM Controllers | SDRAM, SRAM | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | 10/100Mbps | |
SATA | - | |
USB | USB 2.0 (2) | |
Voltage - I/O | 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 217-LFBGA | |
Supplier Device Package | 217-LFBGA (15x15) | |
Additional Interfaces | EBI/EMI, I2C, MMC/SD/SDIO, SPI, SSC, UART/USART | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.87.90000 | kr.87.90 |
| 25 | kr.79.98920 | kr.1,999.73 |
| 100 | kr.72.46610 | kr.7,246.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.72.46610 | kr.36,233.05 |
| Unit Price without VAT: | kr.87.90000 |
|---|---|
| Unit Price with VAT: | kr.109.87500 |

