AT91SAM7S512-AU-999 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 6.196
Unit Price: kr.95.67000
Datasheet

Similar


NXP USA Inc.
In Stock: 248
Unit Price: kr.110.82000
Datasheet
ARM7® SAM7S Microcontroller IC 16/32-Bit 55MHz 512KB (512K x 8) FLASH 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM7® SAM7S Microcontroller IC 16/32-Bit 55MHz 512KB (512K x 8) FLASH 64-LQFP (10x10)

AT91SAM7S512-AU-999

DigiKey Part Number
AT91SAM7S512-AU-999-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT91SAM7S512-AU-999
Description
IC MCU 16/32B 512KB FLASH 64LQFP
Customer Reference
Detailed Description
ARM7® SAM7S Microcontroller IC 16/32-Bit 55MHz 512KB (512K x 8) FLASH 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
AT91SAM7S512-AU-999 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
ARM7®
Core Size
16/32-Bit
Speed
55MHz
Connectivity
I2C, SPI, SSC, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
32
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
64K x 8
Voltage - Supply (Vcc/Vdd)
1.65V ~ 1.95V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-LQFP (10x10)
Package / Case
64-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types