AVR AVR® 90USB Microcontroller IC 8-Bit 16MHz 16KB (16K x 8) FLASH 32-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AVR AVR® 90USB Microcontroller IC 8-Bit 16MHz 16KB (16K x 8) FLASH 32-VQFN (5x5)
Microchip Ethernet of Everything | Digi-Key Daily

AT90USB162-16MUR

DigiKey Part Number
AT90USB162-16MURTR-ND - Tape & Reel (TR)
AT90USB162-16MURCT-ND - Cut Tape (CT)
AT90USB162-16MURDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT90USB162-16MUR
Description
IC MCU 8BIT 16KB FLASH 32VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AVR AVR® 90USB Microcontroller IC 8-Bit 16MHz 16KB (16K x 8) FLASH 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
AT90USB162-16MUR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
AVR
Core Size
8-Bit
Speed
16MHz
Connectivity
EBI/EMI, PS/2, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
22
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
512 x 8
RAM Size
512 x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
32-VQFN (5x5)
Package / Case
32-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.284
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.22.44000kr.22.44
25kr.20.57600kr.514.40
100kr.18.64700kr.1,864.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.18.64704kr.93,235.20
Manufacturers Standard Package
Unit Price without VAT:kr.22.44000
Unit Price with VAT:kr.28.05000