


AT89C5131A-PUTUM | |
|---|---|
DigiKey Part Number | AT89C5131A-PUTUM-ND |
Manufacturer | |
Manufacturer Product Number | AT89C5131A-PUTUM |
Description | IC MCU 8BIT 32KB FLASH 32QFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 80C51 AT89C513x Microcontroller IC 8-Bit 48MHz 32KB (32K x 8) FLASH 32-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AT89C5131A-PUTUM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | 80C51 | |
Core Size | 8-Bit | |
Speed | 48MHz | |
Connectivity | I2C, SPI, UART/USART, USB | |
Peripherals | LED, POR, PWM, WDT | |
Number of I/O | 18 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 1.25K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-QFN (7x7) | |
Package / Case | 32-VQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.48.61000 | kr.48.61 |
| 25 | kr.44.56000 | kr.1,114.00 |
| 100 | kr.40.38040 | kr.4,038.04 |
| Unit Price without VAT: | kr.48.61000 |
|---|---|
| Unit Price with VAT: | kr.60.76250 |

