

AT40K40AL-1DQU | |
|---|---|
DigiKey Part Number | AT40K40AL-1DQU-ND |
Manufacturer | |
Manufacturer Product Number | AT40K40AL-1DQU |
Description | IC FPGA 114 I/O 208QFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | AT40KAL Field Programmable Gate Array (FPGA) IC 114 18432 2304 208-BFQFP |
Datasheet | Datasheet |
EDA/CAD Models | AT40K40AL-1DQU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Logic Elements/Cells | 2304 | |
Total RAM Bits | 18432 | |
Number of I/O | 114 | |
Number of Gates | 50000 | |
Voltage - Supply | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C (TC) | |
Package / Case | ||
Supplier Device Package | 208-PQFP (28x28) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | kr.395.64042 | kr.9,495.37 |
| Unit Price without VAT: | kr.395.64042 |
|---|---|
| Unit Price with VAT: | kr.494.55053 |

