

AT32UC3L064-AUR | |
|---|---|
DigiKey Part Number | AT32UC3L064-AURTR-ND - Tape & Reel (TR) AT32UC3L064-AURCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AT32UC3L064-AUR |
Description | IC MCU 32BIT 64KB FLASH 48TQFP |
Customer Reference | |
Detailed Description | AVR AVR®32 UC3 L Microcontroller IC 32-Bit 50MHz 64KB (64K x 8) FLASH 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AT32UC3L064-AUR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 16K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.6V |
Part Status Obsolete | Data Converters A/D 8x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor AVR | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 50MHz | Supplier Device Package 48-TQFP (7x7) |
Connectivity I2C, SPI, UART/USART | Package / Case 48-TQFP |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 36 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT32UC3L0128-AUR | Microchip Technology | 0 | AT32UC3L0128-AURTR-ND | kr.53.10813 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.46.09000 | kr.46.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.27.94762 | kr.69,869.05 |
| Unit Price without VAT: | kr.46.09000 |
|---|---|
| Unit Price with VAT: | kr.57.61250 |




