AVR AVR®32 AP7 Microcontroller IC 32-Bit 150MHz ROMless 196-CTBGA (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AVR AVR®32 AP7 Microcontroller IC 32-Bit 150MHz ROMless 196-CTBGA (12x12)

AT32AP7002-CTUR

DigiKey Part Number
AT32AP7002-CTURTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT32AP7002-CTUR
Description
IC MCU 32BIT ROMLESS 196CTBGA
Customer Reference
Detailed Description
AVR AVR®32 AP7 Microcontroller IC 32-Bit 150MHz ROMless 196-CTBGA (12x12)
Datasheet
 Datasheet
EDA/CAD Models
AT32AP7002-CTUR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
AVR
Core Size
32-Bit
Speed
150MHz
Connectivity
EBI/EMI, I2C, Memory Card, PS/2, SPI, SSC, UART/USART, USB
Peripherals
AC'97, DMA, I2S, LCD, POR, PWM, WDT
Number of I/O
85
Program Memory Size
-
Program Memory Type
ROMless
EEPROM Size
-
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
1.65V ~ 1.95V
Data Converters
D/A 2x16b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
196-CTBGA (12x12)
Package / Case
196-TFBGA, CSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types