AT30TSE002A-MAH-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AT30TSE002A-MAH-T

AT30TSE002B-MAH-T

DigiKey Part Number
AT30TSE002B-MAH-TTR-ND - Tape & Reel (TR)
AT30TSE002B-MAH-TCT-ND - Cut Tape (CT)
AT30TSE002B-MAH-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT30TSE002B-MAH-T
Description
SENSOR DIGITAL -20C-125C 8WDFN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -20°C ~ 125°C 10 b 8-WDFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
AT30TSE002B-MAH-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-20°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I2C/SMBus
Voltage - Supply
2.7V ~ 3.6V
Resolution
10 b
Features
EEPROM, Output Switch, Programmable Limit, Shutdown Mode, Standby Mode
Accuracy - Highest (Lowest)
±1°C (±3°C)
Test Condition
75°C ~ 95°C (-20°C ~ 125°C)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-WDFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.825
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.06000kr.8.06
25kr.7.93080kr.198.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.6.48000kr.32,400.00
Manufacturers Standard Package
Unit Price without VAT:kr.8.06000
Unit Price with VAT:kr.10.07500