
| AT30TS74-U1FMDB-T | |
|---|---|
| DigiKey Part Number | AT30TS74-U1FMDB-TTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | AT30TS74-U1FMDB-T | 
| Description | SENSOR DIGITAL -55C-125C | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 12 b | 
| Datasheet | Datasheet | 
| EDA/CAD Models | AT30TS74-U1FMDB-T Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Microchip Technology | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Sensor Type | Digital, Local | |
| Sensing Temperature - Local | -55°C ~ 125°C | |
| Sensing Temperature - Remote | - | |
| Output Type | I2C/SMBus | |
| Voltage - Supply | 1.7V ~ 5.5V | |
| Resolution | 12 b | |
| Features | One-Shot, Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode | |
| Accuracy - Highest (Lowest) | ±1°C (±3°C) | |
| Test Condition | -20°C ~ 100°C (-40°C ~ 125°C) | |
| Operating Temperature | -55°C ~ 125°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 5-WFBGA, WLCSP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.4.24000 | kr.21,200.00 | 
| Unit Price without VAT: | kr.4.24000 | 
|---|---|
| Unit Price with VAT: | kr.5.30000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark