Secure Memory 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Secure Memory 8-SOIC

AT88SC3216C-SU

DigiKey Part Number
AT88SC3216C-SU-ND
Manufacturer
Manufacturer Product Number
AT88SC3216C-SU
Description
IC SECURE MEMORY 8-SOIC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Secure Memory 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Verified
Type
Secure Memory
Applications
Embedded, Smart Card
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Stock Options
Check for Additional Incoming Stock
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
11.000kr.10.17226kr.111,894.86
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.10.17226
Unit Price with VAT:kr.12.71533