EEPROM Memory IC 64Kbit Parallel 120 ns 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EEPROM Memory IC 64Kbit Parallel 120 ns 28-SOIC

AT28HC64B-12SU

DigiKey Part Number
AT28HC64B-12SU-ND
Manufacturer
Manufacturer Product Number
AT28HC64B-12SU
Description
IC EEPROM 64KBIT PARALLEL 28SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit Parallel 120 ns 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AT28HC64B-12SU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
8K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
10ms
Access Time
120 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 117
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.44.05000kr.44.05
25kr.43.29960kr.1,082.49
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.44.05000
Unit Price with VAT:kr.55.06250