EEPROM Memory IC 256Kbit Parallel 250 ns 28-FlatPack, Ceramic Bottom-Brazed
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT28C256-25FM/883

DigiKey Part Number
AT28C256-25FM/883-ND
Manufacturer
Manufacturer Product Number
AT28C256-25FM/883
Description
IC EEPROM 256KBIT PAR 28FLATPK
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 256Kbit Parallel 250 ns 28-FlatPack, Ceramic Bottom-Brazed
Datasheet
 Datasheet
EDA/CAD Models
AT28C256-25FM/883 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
32K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
10ms
Access Time
250 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-55°C ~ 125°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
28-FlatPack, Ceramic Bottom-Brazed
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
15kr.1,487.01067kr.22,305.16
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.1,487.01067
Unit Price with VAT:kr.1,858.76334