Direct


AT28C010-15TC | |
|---|---|
DigiKey Part Number  | AT28C010-15TC-ND  | 
Manufacturer  | |
Manufacturer Product Number  | AT28C010-15TC  | 
Description  | IC EEPROM 1MBIT PARALLEL 32TSOP  | 
Customer Reference  | |
Detailed Description  | EEPROM Memory IC 1Mbit Parallel 150 ns 32-TSOP  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | AT28C010-15TC Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tray  | |
Part Status  | Obsolete  | |
DigiKey Programmable  | Not Verified  | |
Memory Type  | Non-Volatile  | |
Memory Format  | ||
Technology  | EEPROM  | |
Memory Size  | ||
Memory Organization  | 128K x 8  | |
Memory Interface  | Parallel  | |
Write Cycle Time - Word, Page  | 10ms  | |
Access Time  | 150 ns  | |
Voltage - Supply  | 4.5V ~ 5.5V  | |
Operating Temperature  | 0°C ~ 70°C (TC)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | 32-TSOP  | |
Base Product Number  | 


