

AT27LV040A-90JU | |
---|---|
DigiKey Part Number | AT27LV040A-90JU-ND |
Manufacturer | |
Manufacturer Product Number | AT27LV040A-90JU |
Description | IC EPROM 4MBIT PARALLEL 32PLCC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | EPROM - OTP Memory IC 4Mbit Parallel 90 ns 32-PLCC (13.97x11.43) |
Datasheet | Datasheet |
EDA/CAD Models | AT27LV040A-90JU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EPROM - OTP | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Access Time | 90 ns | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-PLCC (13.97x11.43) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.58.82000 | kr.58.82 |
25 | kr.56.64000 | kr.1,416.00 |
100 | kr.54.46400 | kr.5,446.40 |
Unit Price without VAT: | kr.58.82000 |
---|---|
Unit Price with VAT: | kr.73.52500 |