4 PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 PLCC

AT27C4096-55JC

DigiKey Part Number
AT27C4096-55JC-ND
Manufacturer
Manufacturer Product Number
AT27C4096-55JC
Description
IC EPROM 4MBIT PARALLEL 44PLCC
Customer Reference
Detailed Description
EPROM - OTP Memory IC 4Mbit Parallel 55 ns 44-PLCC (16.6x16.6)
Datasheet
 Datasheet
EDA/CAD Models
AT27C4096-55JC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EPROM - OTP
Memory Size
Memory Organization
256K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
-
Access Time
55 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
44-PLCC (16.6x16.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.