AT27BV256-90TC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 142
Unit Price: kr.3.06000
Datasheet
28 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28 TSSOP

AT27BV256-90TC

DigiKey Part Number
AT27BV256-90TC-ND
Manufacturer
Manufacturer Product Number
AT27BV256-90TC
Description
IC EPROM 256KBIT PARALLEL 28TSOP
Customer Reference
Detailed Description
EPROM - OTP Memory IC 256Kbit Parallel 90 ns 28-TSOP
Datasheet
 Datasheet
EDA/CAD Models
AT27BV256-90TC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EPROM - OTP
Memory Size
Memory Organization
32K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
-
Access Time
90 ns
Voltage - Supply
2.7V ~ 3.6V, 4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
28-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes