AT27BV256-90RI is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 142
Unit Price: kr.24.45000
Datasheet
AT27LV256A-70RI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AT27LV256A-70RI

AT27BV256-90RI

DigiKey Part Number
AT27BV256-90RI-ND
Manufacturer
Manufacturer Product Number
AT27BV256-90RI
Description
IC EPROM 256KBIT PARALLEL 28SOIC
Customer Reference
Detailed Description
EPROM - OTP Memory IC 256Kbit Parallel 90 ns 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AT27BV256-90RI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EPROM - OTP
Memory Size
Memory Organization
32K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
-
Access Time
90 ns
Voltage - Supply
2.7V ~ 3.6V, 4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes