EEPROM Memory IC 2Mbit SPI 5 MHz 8-WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT25M02-UUM-T

DigiKey Part Number
AT25M02-UUM-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT25M02-UUM-T
Description
IC EEPROM 2MBIT SPI 5MHZ 8WLCSP
Customer Reference
Detailed Description
EEPROM Memory IC 2Mbit SPI 5 MHz 8-WLCSP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
256K x 8
Memory Interface
SPI
Clock Frequency
5 MHz
Write Cycle Time - Word, Page
10ms
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-WLCSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.