

AT25512N-SH-T | |
|---|---|
DigiKey Part Number | AT25512N-SH-TTR-ND - Tape & Reel (TR) AT25512N-SH-TCT-ND - Cut Tape (CT) AT25512N-SH-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25512N-SH-T |
Description | IC EEPROM 512KBIT SPI 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit SPI 20 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT25512N-SH-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 64K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.05000 | kr.8.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.7.36708 | kr.29,468.32 |
| Unit Price without VAT: | kr.8.05000 |
|---|---|
| Unit Price with VAT: | kr.10.06250 |


