

AT25320B-MAHL-T | |
|---|---|
DigiKey Part Number | AT25320B-MAHL-TTR-ND - Tape & Reel (TR) AT25320B-MAHL-TCT-ND - Cut Tape (CT) AT25320B-MAHL-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25320B-MAHL-T |
Description | IC EEPROM 32KBIT SPI 20MHZ 8UDFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit SPI 20 MHz 8-UDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | AT25320B-MAHL-T Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-UDFN (2x3) |
Memory Size | Base Product Number |
Memory Organization 4K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.33000 | kr.3.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.3.05116 | kr.15,255.80 |
| Unit Price without VAT: | kr.3.33000 |
|---|---|
| Unit Price with VAT: | kr.4.16250 |

