AT25320A-10TU-2.7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 440
Unit Price: kr.4.95000
Datasheet

Similar


Microchip Technology
In Stock: 2
Unit Price: kr.5.45000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.5.95580
Datasheet

Similar


Microchip Technology
In Stock: 410
Unit Price: kr.5.39000
Datasheet

Similar


Microchip Technology
In Stock: 485
Unit Price: kr.4.95000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.5.95580
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.5.46762
Datasheet

Similar


Microchip Technology
In Stock: 344
Unit Price: kr.5.90000
Datasheet

Similar


Microchip Technology
In Stock: 85
Unit Price: kr.2.92000
Datasheet

Similar


onsemi
In Stock: 5.704
Unit Price: kr.3.68000
Datasheet

Similar


onsemi
In Stock: 2.749
Unit Price: kr.4.88000
Datasheet

Similar


Fremont Micro Devices Ltd
In Stock: 0
Unit Price: kr.1.45570

Similar


STMicroelectronics
In Stock: 3.990
Unit Price: kr.3.11000
Datasheet

Similar


STMicroelectronics
In Stock: 2.115
Unit Price: kr.6.34000
Datasheet
EEPROM Memory IC 32Kbit SPI 20 MHz 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EEPROM Memory IC 32Kbit SPI 20 MHz 8-TSSOP

AT25320A-10TU-2.7

DigiKey Part Number
AT25320A-10TU-2.7-ND
Manufacturer
Manufacturer Product Number
AT25320A-10TU-2.7
Description
IC EEPROM 32KBIT SPI 8TSSOP
Customer Reference
Detailed Description
EEPROM Memory IC 32Kbit SPI 20 MHz 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AT25320A-10TU-2.7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
4K x 8
Memory Interface
SPI
Clock Frequency
20 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes