
AT25128B-XPDGV-T | |
---|---|
DigiKey Part Number | 150-AT25128B-XPDGV-TTR-ND - Tape & Reel (TR) 150-AT25128B-XPDGV-TCT-ND - Cut Tape (CT) 150-AT25128B-XPDGV-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25128B-XPDGV-T |
Description | IC EEPROM 128KBIT SPI 8TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit SPI 5 MHz 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 16K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 5 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.5.95200 | kr.29,760.00 |
Unit Price without VAT: | kr.5.95200 |
---|---|
Unit Price with VAT: | kr.7.44000 |