AT24RF08-EK | |
|---|---|
DigiKey Part Number | AT24RF08-EK-ND |
Manufacturer | |
Manufacturer Product Number | AT24RF08-EK |
Description | KIT EVAL FOR AT24RF08CN-10SC |
Customer Reference | |
Detailed Description | AT24RF08C - EEPROM 125kHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | EEPROM | |
Frequency | 125kHz | |
Contents | Board(s), Cable(s), Power Supply | |
Antenna Type | - | |
Utilized IC / Part | AT24RF08C | |
Note | - | |
RF Type | - | |
RF Frequency | 125kHz | |
Function | EEPROM |

