Direct
Similar
Direct
Similar

AT24C16AN-10SU-2.7 | |
|---|---|
DigiKey Part Number | AT24C16AN-10SU2.7-ND |
Manufacturer | |
Manufacturer Product Number | AT24C16AN-10SU-2.7 |
Description | IC EEPROM 16KBIT I2C 8SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 400 kHz 4.5 µs 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT24C16AN-10SU-2.7 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Access Time 4.5 µs |
DigiKey Programmable Not Verified | Voltage - Supply 2.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 2K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA16H-I/SN | Microchip Technology | 995 | 24AA16H-I/SN-ND | kr.2.35000 | Direct |
| 24LC16B-I/SN | Microchip Technology | 2.999 | 24LC16B-I/SN-ND | kr.2.60000 | Similar |
| CAT24C16WI-GT3 | onsemi | 28.884 | CAT24C16WI-GT3CT-ND | kr.2.41000 | Direct |
| BR24T16FJ-WE2 | Rohm Semiconductor | 668 | BR24T16FJ-WE2CT-ND | kr.2.73000 | Similar |




