EEPROM Memory IC 1Kbit I2C, Single Wire 125 kHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT21CS11-SSH10-B

DigiKey Part Number
AT21CS11-SSH10-B-ND
Manufacturer
Manufacturer Product Number
AT21CS11-SSH10-B
Description
IC EEPROM 1KBIT I2C 125KHZ 8SOIC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit I2C, Single Wire 125 kHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AT21CS11-SSH10-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
128 x 8
Memory Interface
I2C, Single Wire
Clock Frequency
125 kHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
2.7V ~ 4.5V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.451
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.1.54000kr.1.54
25kr.1.53040kr.38.26
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.1.54000
Unit Price with VAT:kr.1.92500