

AT18F080-30XU | |
|---|---|
DigiKey Part Number | AT18F080-30XU-ND |
Manufacturer | |
Manufacturer Product Number | AT18F080-30XU |
Description | IC FLASH CONFIG 7MBIT 20-TSSOP |
Customer Reference | |
Detailed Description | FLASH Configuration PROM for FPGAs 7Mb 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AT18F080-30XU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Verified | |
Programmable Type | FLASH | |
Memory Size | 7Mb | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |

