AT17LV512-10CI is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 48
Unit Price: kr.91.52000
Datasheet
8-TDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-TDFN

AT17LV512-10CI

DigiKey Part Number
AT17LV512-10CI-ND
Manufacturer
Manufacturer Product Number
AT17LV512-10CI
Description
IC SRL CONFIG EEPROM 512K 8-LAP
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
AT17LV512-10CI Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Programmable Type
Serial EEPROM
Memory Size
512kb
Voltage - Supply
3V ~ 3.6V, 4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TDFN
Supplier Device Package
8-LAP (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes