
ARF466AG | |
|---|---|
DigiKey Part Number | ARF466AG-ND |
Manufacturer | |
Manufacturer Product Number | ARF466AG |
Description | RF MOSFET 150V TO264 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 150 V 40.68MHz 16dB 300W TO-264 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N-Channel | |
Frequency | 40.68MHz | |
Gain | 16dB | |
Voltage - Test | 150 V | |
Current Rating (Amps) | 13A | |
Noise Figure | - | |
Power - Output | 300W | |
Voltage - Rated | 1000 V | |
Package / Case | TO-264-3, TO-264AA | |
Supplier Device Package | TO-264 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.421.16520 | kr.10,529.13 |
| Unit Price without VAT: | kr.421.16520 |
|---|---|
| Unit Price with VAT: | kr.526.45650 |

