
ARD00410 | |
|---|---|
DigiKey Part Number | ARD00410-ND |
Manufacturer | |
Manufacturer Product Number | ARD00410 |
Description | EVAL BOARD FOR MCP16301 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MCP16301 - Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Current - Output / Channel | 300mA | |
Outputs and Type | - | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | 6V ~ 18V | |
Contents | Board(s) | |
Utilized IC / Part | MCP16301 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | kr.255.90500 | kr.1,023.62 |
| Unit Price without VAT: | kr.255.90500 |
|---|---|
| Unit Price with VAT: | kr.319.88125 |

