
AR1011T-I/SS | |
|---|---|
DigiKey Part Number | AR1011T-I/SSTR-ND - Tape & Reel (TR) AR1011T-I/SSCT-ND - Cut Tape (CT) AR1011T-I/SSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AR1011T-I/SS |
Description | IC SCREEN CNTRL 10BIT 20SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Touchscreen Controller 4, 5, or 8 Wire Resistive 10 b UART Interface 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | AR1011T-I/SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Touchscreen | 4, 5, or 8 Wire Resistive | |
Resolution (Bits) | 10 b | |
Interface | UART | |
Voltage Reference | - | |
Voltage - Supply | 2.5V ~ 5V | |
Current - Supply | 17 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.75000 | kr.15.75 |
| 25 | kr.14.53200 | kr.363.30 |
| 100 | kr.13.90490 | kr.1,390.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | kr.13.90488 | kr.22,247.81 |
| Unit Price without VAT: | kr.15.75000 |
|---|---|
| Unit Price with VAT: | kr.19.68750 |

