
APTGT50A120TG | |
|---|---|
DigiKey Part Number | 150-APTGT50A120TG-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | APTGT50A120TG |
Description | IGBT MODULE 1200V 75A 277W SP4 |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Half Bridge 1200 V 75 A 277 W Chassis Mount SP4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
IGBT Type | Trench Field Stop | |
Configuration | Half Bridge | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 75 A | |
Power - Max | 277 W | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 50A | |
Current - Collector Cutoff (Max) | 250 µA | |
Input Capacitance (Cies) @ Vce | 3.6 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | SP4 | |
Supplier Device Package | SP4 |

