APT94N65B2C6 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 282
Unit Price: kr.100.69000
Datasheet

Similar


IXYS
In Stock: 115
Unit Price: kr.98.70000
Datasheet
N-Channel 650 V 95A (Tc) 833W (Tc) Through Hole T-MAX™ [B2]
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT94N65B2C6

DigiKey Part Number
APT94N65B2C6-ND
Manufacturer
Manufacturer Product Number
APT94N65B2C6
Description
MOSFET N-CH 650V 95A T-MAX
Customer Reference
Detailed Description
N-Channel 650 V 95A (Tc) 833W (Tc) Through Hole T-MAX™ [B2]
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
35mOhm @ 35.2A, 10V
Vgs(th) (Max) @ Id
3.5V @ 3.5mA
Gate Charge (Qg) (Max) @ Vgs
320 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
8140 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
833W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
T-MAX™ [B2]
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes