Similar
Similar
Similar
![Diode 600 V 8A Through Hole TO-220 [K] Diode 600 V 8A Through Hole TO-220 [K]](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/1/002/182/TO-220-3_sml.jpg)
APT8DQ60KG | |
|---|---|
DigiKey Part Number | APT8DQ60KG-ND |
Manufacturer | |
Manufacturer Product Number | APT8DQ60KG |
Description | DIODE STANDARD 600V 8A TO220 [K] |
Customer Reference | |
Detailed Description | Diode 600 V 8A Through Hole TO-220 [K] |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 2.4 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 19 ns | |
Current - Reverse Leakage @ Vr | 25 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220 [K] | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |




