N-Channel 600 V 21A (Tc) Through Hole TO-247 [B]
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT6030BVRG

DigiKey Part Number
APT6030BVRG-ND
Manufacturer
Manufacturer Product Number
APT6030BVRG
Description
MOSFET N-CH 600V 21A TO247
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 21A (Tc) Through Hole TO-247 [B]
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
300mOhm @ 10.5A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
150 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
3750 pF @ 25 V
FET Feature
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247 [B]
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.80.50000kr.80.50
100kr.65.26450kr.6,526.45
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.80.50000
Unit Price with VAT:kr.100.62500