APT6017JFLL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


IXYS
In Stock: 10
Unit Price: kr.394.22000
Datasheet
N-Channel 600 V 31A (Tc) Chassis Mount ISOTOP®
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT6017JFLL

DigiKey Part Number
APT6017JFLL-ND
Manufacturer
Manufacturer Product Number
APT6017JFLL
Description
MOSFET N-CH 600V 31A ISOTOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 31A (Tc) Chassis Mount ISOTOP®
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
170mOhm @ 15.5A, 10V
Vgs(th) (Max) @ Id
5V @ 2.5mA
Gate Charge (Qg) (Max) @ Vgs
100 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
4500 pF @ 25 V
FET Feature
-
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Supplier Device Package
ISOTOP®
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
20kr.324.13650kr.6,482.73
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.324.13650
Unit Price with VAT:kr.405.17063