
APT47N65BC3G | |
|---|---|
DigiKey Part Number | 150-APT47N65BC3G-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | APT47N65BC3G |
Description | MOSFET N-CH 650V 47A TO247 |
Customer Reference | |
Detailed Description | N-Channel 650 V 47A (Tc) 417W (Tc) Through Hole TO-247 [B] |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 70mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 3.9V @ 2.7mA | |
Gate Charge (Qg) (Max) @ Vgs | 260 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7015 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 417W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247 [B] | |
Package / Case | ||
Base Product Number |

