TO-247-3-PKG-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT36N90BC3G

DigiKey Part Number
150-APT36N90BC3G-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
APT36N90BC3G
Description
MOSFET N-CH 900V 36A TO247
Customer Reference
Detailed Description
N-Channel 900 V 36A (Tc) 390W (Tc) Through Hole TO-247 [B]
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
900 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
120mOhm @ 18A, 10V
Vgs(th) (Max) @ Id
3.5V @ 2.9mA
Gate Charge (Qg) (Max) @ Vgs
252 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
7463 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
390W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247 [B]
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.